3 5/16 Inch Round Wirewound Potentiometer 100 Ohms 1/5 Watt 50% 25 Turns Bushing Panel Mount

$19.95 ea


  • Part no.: 2199480
  • Manufacturer: BI Technologies
  • Manufacturer no.: D-R100L.50
Pricing
# of units Price
1+ $19.95

3 5/16 Inch Round Wirewound Potentiometer 25 Turns

Specifications

  • Ohms: 100
  • Shape: Round
  • Size (inch): 3 5/16
  • Watts: 1/5
  • Number of Turns: 25
  • Resistance Tolerance (±): 5%
  • Termination: Bushing Panel Mount


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer


Report a problem
Suggest a product