Solid State Relay 1.6mA/5VDC 28mA/32VDC Input 40A 100VDC Output

$107.99 ea


  • Part no.: 184410
  • Manufacturer: Crydom
  • Manufacturer no.: D1D40
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $107.99
10+ $101.45
100+ $94.35

Request a Large Quantity Quote

Solid State Relay 1.6mA/5VDC, 28mA/32VDC Input 40A 100VDC Output
  • 1.6 mA, 5 VDC
  • 28mA, 32 VDC

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    Output TypeDC
    Maximum Output Voltage100V
    Maximum Output Current40A
    Pin_Count4
    Product Length58.4mm
    Product Width45.7mm
    Product Height22.9mm
    FamilyD1D40
    Output DeviceMOSFET
    I/O Isolation Voltage2500V
    Maximum Input Voltage32V
    Maximum Input Current28mA
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    MountingScrew
    Product TypeSolid State Relay


    Report a problem
    Suggest a product