280 Volt AC 3.5A Solid State Relay

$17.95 ea


  • Part no.: 468771
  • Manufacturer: Crydom
  • Manufacturer no.: D2W203F
  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
10+ $16.95

280 Volt AC 3.5A Solid State Relay

Features

  • Control Voltage Range: 3 VDC to 32 VDC
  • Load Voltage Rating: 280 V
  • Load Current Rating: 3 A
  • Input Current: 3 mA
  • Output Device: DC Output
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product