Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC

1806583

$51.75 ea


  • Part no.: 1806583
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC8426FS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $51.75
10+ $47.65
100+ $44.79
Digital to Analog Converter 4-Channel R-2R 8-bit 20-Pin SOL


IC,DAC8426FS,SOL-20 MARKED AS DAC8426

Report a problem
Suggest a product
Specification Value
FamilyDAC8426
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution8Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate333KSPS
Number of DAC Channels4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13.5V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage16.5V
Typical Dual Supply Voltage-5/15V
Integral Nonlinearity Error±1LSB
Maximum Settling Time3us(Typ)
Voltage ReferenceInternal
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count20
Supplier PackageSOIC
Product Width7.6mm(Max)
Product Height2.45mm(Max)
Product Length13mm(Max)
Product TypeDAC


Report a problem
Suggest a product