Digital to Analog Converter 8 Channel 8-Bit 20-Pin SOIC

$26.79 ea


  • Part no.: 1806655
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC8800FS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $26.79
10+ $24.65
100+ $23.19
Digital to Analog Converter 8-Channel 8-bit 20-Pin SOIC


IC,DAC8800FS,OCTAL 8-BIT VOLTA GE OUTPU

Report a problem
Suggest a product
Specification Value
FamilyDAC8800
Converter TypeGeneral Purpose
Resolution8Bit
Output PolarityUnipolar|Bipolar
Output TypeVoltage
Conversion Rate1.25MSPS
Full Scale Error±0.5LSB
Number of DAC Channels8
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage12V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage0/4.5V
Typical Dual Supply Voltage-5/12V
Maximum Dual Supply Voltage-12/16V
Maximum Settling Time2us
Voltage ReferenceExternal
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count20
Supplier PackageSOIC
Product Width7.6mm(Max)
Product Height2.45mm(Max)
Product Length13mm(Max)
Product TypeDAC


Report a problem
Suggest a product