Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 24-Pin SOIC W

1806680

$31.19 ea


  • Part no.: 1806680
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC8841FS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $31.19
10+ $28.69
100+ $26.99
Digital to Analog Converter 8-Channel R-2R 8-bit 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyDAC8841
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution8Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate500KSPS
Number of DAC Channels8
Number of Outputs per Chip8
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1.5LSB
Maximum Settling Time6us
Voltage ReferenceExternal
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count24
Supplier PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDAC


Report a problem
Suggest a product