Thyristor DIAC 2-Pin DO-35 Tape and Reel

1980071

$0.096 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.096
25000+ $0.086
50000+ $0.077
NOTE:
  • Order in multiples of 5,000
Thyristor DIAC 2-Pin DO-35 Bulk


DB3,ST MICRO,DB3


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
TypeDIAC
Maximum Breakover Current0.05mA
Maximum Breakover Voltage36V
Repetitive Peak Off-State Current0.01mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
FamilyDB3
Product Width2mm(Max)
Product Height2mm(Max)
Product Length4.5mm(Max)
Product TypeThyristor


Report a problem
Suggest a product