Capacitor Ceramic Disc 0.001uF 50V ±20%

$0.10 ea


Pricing
# of units Price
10+ $0.10
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.001uF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.001uF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.001
    Voltage50
    Capacitance (pF)1000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)6
    MountingThrough Hole
    Mounting TypeBOARD
    Rated Current (A)3
    Rated Voltage (V)50
    Terminal TypeSOLID LEAD
    Capacitance Value0.001 uF
    Tolerance (%)20


    Report a problem
    Suggest a product