12W AC-to-DC Unregulated Linear Wall Adapter
Power Supply 12V 1A

$7.95 ea


  • Part no.: 2197484
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120100
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

12W AC-to-DC Unregulated Linear Wall Adapter Power Supply

Output: 12 Volts DC @ 1 Amp

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Cord length: 6 feet
  • Color: Black
  • Size: 2.6"H x 2.3"W x 1.9"D
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Plug TypeFemale
    PolarityCenter Positive


    Report a problem
    Suggest a product