DDS Sweep Function Generator 10MHz 40MHz 2Ch 100MHz Frequency Counter RS233C

$569.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $569.95
5+ $519.95

Request a Large Quantity Quote

10MHz DDS Function Generator


Features:
  • Advanced Direct Digital Synthesis(DDS) technique, output in two independent channels
  • Sampling rate: 100MSa/s
  • Waveforms: 16 types including Sine, Square, Triangle, and Ramp
  • Digital and indicator light display
  • Amplitude resolution: 8 bits
  • Crystal oscillation reference, high frequency accuracy and high resolution
  • Keyboard operation, sequence adjusting with knob
  • 100MHz frequency counter and power amplifier (optional)
  • Size: 10.0"W x 4.05"H x 12.8"D (254mm(W) x 103mm(H) x 325mm (D))
  • Weight: 6.6 lbs. (3kg)
  • Includes: Power cord, BNC cable, fuse, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product