Input Shield for Arduino

$16.95 ea


  • Part no.: 2157781
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0008
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
5+ $15.95

Input Shield for Arduino

The upgraded Arduino Input Shield includes a two axis mini joystick (with moment switch) as well as four colored push buttons (Red, Yellow, Blue, Green). The reserved APC220 Radio Data Module (SKU:TEL0005) interface and the Xbee interface is designed to facilitate the realization of wireless rocker button controller. The shield can be easily stacked on top of your Arduino boards. It can also connect with OLED2864 & OLED9664.

Pin map

  • up D8
  • down A1
  • left D9
  • right D12
  • stick button A0
  • level_stick A3
  • vertical_stick A2

    Features

  • Dual axis mini joystick
  • Connects to your Arduino using male to male pin headers
  • Comes with 4 colored push buttons
  • The use of imported high-quality potentiometers and the PS button rocker. The rocker output an analog signal is to achieve vertical and horizontal control, which is attached to four keys at the same time. It also has two great circle button caps (cap color random round keys), a rocker button and a reset button.
  • The use of stack design is so that the plug can easily on Arduino Uno or DFRduino Romeo.
  • The reserved APC220/Bluetooth module interface is to facilitate the realization of wireless rocker button controller.
  • The remaining unused ports are extended out of standby.

    Shipping list

  • Input Shield For Arduino (1 unit)

    Documents

  • Product Wiki Page
  • Schematic
  • Sample code



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products