Arduino Raspberry Pi Compatible Digital Tilt Sensor

$1.95 ea


  • Part no.: 2159453
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0028
Pricing
# of units Price
1+ $1.95
5+ $1.75
25+ $1.59

Request a Large Quantity Quote

Gravity Digital Tilt Sensor for Arduino & Raspberry Pi

This is a digital tilt sensor switch that can be used as a simple tilt sensor. Inside the sensor, there is a ball that makes contact with the pins when the case is upright. Tilt the sensor over and the ball won't touch, thus keeping the circuit open.

Simply plug to our IO/Sensor Expansion board or your Arduino, Raspberry Pi or project using the 3-pin cable (0.1" spacing), and you can make some amazing interactive projects. As this sensor is now woking under 3.3V, it is now able to be compatible with Raspberry Pi. An Arduino Shield for Raspberry Pi B+/2B/3B will make it easy to use.

Here's how it works:

Features

  • Wide voltage range from 3.3V to 5V
  • Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
  • Easily recognitive interfaces of sensors ("A" for analog and "D" for digital)
  • High quality connector
  • Immersion gold surface

Specification

  • Supply voltage: 3.3V to 5V
  • Interface Type: Digital
  • Pin definitions: (1) output (2) power supply (3) ground
  • Size: 0.87" x 1.18"

Documents



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products