Adapter Wii Nunchuck Arduino Compatible

$3.49 ea


  • Part no.: 2152180
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0062
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
5+ $3.25
25+ $2.95

Arduino-Compatible Wii-Chuck Adapter

The WiiChuck Adapter is a small PCB that is designed to be inserted into the connector of a Nintendo Wii Nunchuck to provide access to all 4 wires of the remote. The power, ground and two-wire interface of the Nunchuck are all broken out to a 4-pin 0.1" pitch header. Compared with standard WiiChuck, the DFRobot WiiChuck has extra 4 pins which allow you connect it to two devices.

The Wii Nunchuck is loaded with features - a 2-axis joystick, two buttons and a 3 axis ±2g accelerometer -- and any device capable of I2C can communicate with it! The WiiChuck allows you to interface with the Nunchuck without making a mess and cutting the wires.


Documents



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product