Audio Analyzer - Detect Patterns in Music

$19.95 ea


  • Part no.: 2159496
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0126
Pricing
# of units Price
1+ $19.95
5+ $18.95
25+ $17.95

Audio Analyzer

This module features the MSGEQ7 graphic equalizer display filter. It will give your Arduino ears. Sound is broken down into seven frequency bands and the peak level for each band can be read. The seven frequencies measured are as follows: 63Hz, 160Hz, 400Hz, 1kHz, 2.5kHz, 6.25kHz and 16kHz.

This module can be used to create sound visualizes, detect patterns in music or add sound activation to your microcontroller.

Applications

  • Detect patterns in music - make a robot dance!
  • Process the values read, then display on LEDs as a soothing visualization which changes with the music.
  • Pimp the interior lighting in your car so it pumps to the beat and twinkles to the high hats.
  • Create / listen for fingerprints in certain sounds - voice analysis.

Specification

  • Voltage:5V
  • Size:30x20mm
  • Weight: 5 grams

Shipping List

  • Audio Analyzer Module(1 Unit)
  • Analog Cable(2 units)
  • Digital Cable(1 unit)

    Documents



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product