Panel Meter Led Voltage Blue 4.5-30V 3-Digit 1% Accuracy

$10.95 ea


  • Part no.: 2152323
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0130-B
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
25+ $8.95

Request a Large Quantity Quote

LED Voltage Meter (Blue)

This is a standalone DC voltage meter. It measures 4.5V-30V with 1% accuracy, best suitable for battery level display. Just apply two wires on the power without any extra circuit or components; it gives the reading straight away. Easy to use, and good company with robot application.

Specifications:

  • Measure Voltage: 4.5-30V DC
  • Refresh Rate: 2 Hz
  • Accuracy: 1%
  • Dimensions: 1.88"W x 1.14"H (face), 1.80"W x 1.02"H (rear)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product