Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

$2.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $2.59
2500+ $2.35
5000+ $2.09
NOTE:
  • Order in multiples of 500
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG212B
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage25V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum High Level Output Current100mA
Maximum On Resistance[email protected]
Maximum Power Dissipation640mW
Maximum Supply Current0.01mA/-0.01mA@±15V
Maximum Turn-Off Time200ns@±15V
Maximum Turn-On Time300ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product