Electromechanical Relay 12VDC 720 Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay

$10.15 ea


  • Part no.: 992556
  • Manufacturer: Panasonic
  • Manufacturer no.: DK1A1B-12V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.15
10+ $9.29
100+ $8.45

Request a Large Quantity Quote

Electromechanical Relay 12VDC 720 Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12
Maximum Current Rating8 A
Maximum AC Voltage Rating250 V
Maximum DC Voltage Rating30 V
Pin Count6
Product Depth15 mm
Power/Signal Relay TypeMiniature Power Relay
Contact FormSPST-NO|SPST-NC
Relay ConstructionNon-Latching
Operate Time10 ms
Maximum Power Rating240W/2KVA
Operating Temperature-Max (Cel)65
Operating Temperature-Min (Cel)-40
Coil Current16.6 mA
Coil Resistance720 Ohm
Maximum Pick-Up Voltage8.4 Vdc
Minimum Dropout Voltage1.2 Vdc
Contact MaterialAg/Au Flash
Maximum Processing Temperature350
MountingThrough Hole
PackagingBulk
Body Height (mm)10
Body Length (mm)20
Lead FinishGold/Silver Alloy


Report a problem
Suggest a product