0.165" (4.2mm) 4-pin Right Angle Header

365190

$0.29 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

0.165" (4.2mm) 4-pin Right Angle Header

Features

  • 4 circuit
  • 0.045" (1.14mm) square wire pin
  • Material: UL 94V-2 nylon 66
  • Positive housing locks
  • Dielectric withstanding voltage: 1500 VAC/minute
  • Ambient temperature range: -40°C to 105°C
  • Recommended PCB thickness: 1.78mm max.



    Report a problem
    Suggest a product
  • Specification Value
    Family5569
    TypeWire to Board
    Contact MaterialBrass
    Contact PlatingTin Over Nickel
    GenderHDR
    Housing ColorNatural
    Housing MaterialNylon 6/6
    Body OrientationRight Angle
    Number of Contacts6
    Number of Rows2
    Maximum Contact Resistance10mOhm
    Maximum Current Rating8A/Contact
    Maximum Voltage Rating600VDC/600VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingBag
    Pitch4.2mm
    Product Depth19.4mm
    Product Height11.4mm
    Product Length13.8mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product