AC to DC DIN-Rail Power Supply 24 Volt 1.5 Amp 36 Watt

$16.00 ea


  • Part no.: 373203
  • Manufacturer: Mean Well
  • Manufacturer no.: DR-30-24
  • RoHS Compliant
Pricing
# of units Price
1+ $16.00
10+ $13.49

Request a Large Quantity Quote

DIN-Rail Switching Power Supply

24V @ 1.50A

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • Isolation class
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Maximum Output Power (W)36
FamilyDR-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A).88
Output Connector TypeScrew Terminal
Efficiency (%)83
Length (inch)3.07
Width (inch)3.66
Height (inch)2.2
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorWhite
StyleDIN
Minimum Operating Temperature-20
Maximum Operating Temperature60


Report a problem
Suggest a product