Ind Power Shielded 22uH 20% 100KHz Ferrite Tape and Reel

$1.09 ea


  • Part no.: 1771712
  • Manufacturer: Bussmann
  • Manufacturer no.: DR127-220-R
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
350+ $1.09
1750+ $0.94
3500+ $0.85
NOTE:
  • Order in multiples of 350
Inductor Power Shielded Drum Core 22.93uH/22uH 20% 100KHz Ferrite 4A 39.1m Ohm DCR

Report a problem
Suggest a product
Specification Value
Inductance22 uH
Maximum DC Resistance39.1mOhm(Typ)
FamilyDR
TypePower
Core MaterialFerrite
Protection StyleShielded
Test Frequency100KHz
Tolerance20%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth12.5mm
Product Height8mm
Product Length12.5mm
Product TypeInductor Surface Mount


Report a problem
Suggest a product