2A Dual Motor Controller

$22.95 ea


  • Part no.: 2159411
  • Manufacturer: DFRobot
  • Manufacturer no.: DRI0002
Pricing
# of units Price
1+ $22.95
5+ $20.95
25+ $18.95

Request a Large Quantity Quote

2A Dual Motor Controller

This is a 4.8-46V, 2A Dual Motor Controller which is the revised version of the DF-MDV1.0. Its performance has been improved greatly. It can bear larger current due to the increased heat sink dissipation. It is easy to control, using LGS's outstanding high-power motor driver chip, the L298N. This chip allows for direct drive of two bi-directional DC motors, and incorporates high-speed short diodes for protection. Drive current up to 2A per motor output. The driver uses a broad-brush design to reduce wire resistance.

Specification

  • The logic part of the input voltage: 6 ~ 12V
  • Driven part of the input voltage Vs: 4.8 ~ 46V
  • The logical part of the work current Iss: 36mA
  • Drive part of the operating current Io: 2A
  • Maximum power dissipation: 25W (T = 75 degree Celsius)
  • Control signal input level:
  • High level: 2.3V = Vin = Vss
  • Low:-0.3V = Vin = 1.5V
  • Operating temperature: -25 degree Celsius ~ +130 degree Celsius
  • Drive Type: Dual high-power H-bridge driver
  • Module Size: 47 mm ? 53mm
  • Module Weight: About 29g

    Downloads & Resources

  • Wiki Doc
  • Schematics


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product