200MHz 2-Channel USB Digital Storage Oscilloscope

$1,073.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,073.49
5+ $1,019.79

Request a Large Quantity Quote

200MHz 2-Channel Digital Storage Oscilloscope


Features:
  • DC to 200MHz bandwidth, 2 channels
  • Real-time sample rate 1GSa/S
  • 5.7" color LCD display
  • High resolution color display 320x234 pixels
  • USB storage and printer, RS-232 interface
  • Built-in Delay Sweep Function, time- can be shorten
  • Measure multi-waveforms automatically
  • Waveform can be recorded and recalled
  • Multi-waveforms math, FFT
  • Variable Trigger function : Edge, TV, Pulse, ALT etc.
  • High sensitivity X-Y mode
  • Sweep magnification
  • Input: 100-240VAC @ 45-440Hz
  • Size: 11.8"W x 5.91"H x 5.12"L (300mm(W) x 150mm (H) x 130mm (L))
  • Weight: 5.51 lbs. (2.5kg)
  • Includes: User's manual, 2 spare fuses, power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product