Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC N Rail

$2.15 ea


  • Part no.: 2038934
  • Manufacturer: Texas Instruments
  • Manufacturer no.: DS36C278TM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.15
10+ $1.95
100+ $1.75
Single Transmitter Receiver RS-422 RS-485 8-Pin SOIC


IC,DS36C278TM/NOPB,CMOS RS-485
TRANSCEIVER SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Maximum Supply Current0.5mA
ESD ProtectionYes
Data Transmission TopologyMultipoint
Driving Mode3-State
Interface StandardsEIA-485|EIA/TIA-422-B|RS-485
Number of Drivers per Line64
Number of Receiver Enables1
Number of Receivers1
Number of Receivers per Line64
Number of Transceivers1
Number of Transmitter Enables1
Number of Transmitters1
Receiver Communication TypeRS-485
Receiver Signal TypeDifferential
Transmitter Communication TypeRS-485
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count8
FamilyDS36C278
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLine Transceiver


Report a problem
Suggest a product