AC to DC Power Supply Single Output 12 Volt 52.5 Amp 650 Watt

$355.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $355.59
10+ $334.05
100+ $310.49
AC/DC Supply Single Output 12 Volt 52.5A 650 Watt 30-Pin


DS650-3

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)52.5
Maximum Output Power (W)650
FamilyDS650
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeMale
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)11
Width (inch)1.6
Height (inch)3.2
Agency ApprovalsCB/CCC/CE/CUL/EN/NEMKO/UL
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product