Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin MDIP Rail

1270361

$1.29 ea


  • Part no.: 1270361
  • Manufacturer: Texas Instruments
  • Manufacturer no.: DS75176BTN/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $1.29
200+ $1.13
400+ $1.03
NOTE:
  • Order in multiples of 40
Single Transmitter Receiver RS-422 RS-485 8-Pin PDIP


IC,DS75176BTN/NOPB,MULTIPOINT
RS-485 TRANSCEIVER

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
FunctionLine Transceiver
Maximum Supply Current55mA
ESD ProtectionNo
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
Interface StandardsEIA-422|EIA-485|RS-422|RS-485
Number of Drivers per Line1@RS-422|32@RS-485
Number of Receiver Enables1
Number of Receivers1
Number of Receivers per Line10@RS-422|32@RS-485
Number of Transceivers1
Number of Transmitter Enables1
Number of Transmitters1
Receiver Communication TypeRS-422|RS-485
Receiver Signal TypeDifferential
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingRail
Pin_Count8
FamilyDS75176BT
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeBus Line Transceiver


Report a problem
Suggest a product