IC,DS8921ATM/NOPB,DIFFERENTIAL
LINE DRVR/RCVR

833230

$1.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.19
25+ $1.05
50+ $0.95
NOTE:
  • Order in multiples of 5
Single Transmitter Receiver RS-422 8-Pin SOIC


IC,DS8921ATM/NOPB,DIFFERENTIAL
LINE DRVR/RCVR

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Data Transmission TopologyMultidrop
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Maximum Supply Current35 mA
Driving ModeNo
Number of Drivers per Line1
Number of Receivers per Line10
Pin Count8
FunctionLine Transmitter/Receiver
Package8SOIC N
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Interface StandardsEIA-422|RS-422
Temperature GradeIndustrial
Maximum Processing Temperature260
Power Supply TypeSingle
Number of Receiver Enables0
Number of Receivers1
ESD ProtectionNo
Lead FinishMatte Tin
Receiver Signal TypeDifferential
Receiver Communication TypeRS-422
PackagingRail / Tube
Moisture Sensitivity Level1
Number of Transmitter Enables0
MountingSurface Mount
Number of Transmitters1
Transmitter Communication TypeRS-422
Transmitter Signal TypeDifferential
Number of Transceivers1


Report a problem
Suggest a product