Line Transmitter 12 Transceiver 48-Pin SSOP Rail

891421

$11.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.69
10+ $10.75
100+ $9.75
Twelve Transmitter RS-422 48-Pin SSOP


IC,DS89C387TMEA,12 CHANNEL CMO
S DIFF. DRIVER

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP
FunctionLine Transmitter
ESD ProtectionYes
Data Transmission TopologyMultidrop
Driving Mode3-State
Interface StandardsEIA/TIA-422-B|RS-422
Number of Drivers per Line1
Number of Receivers per Line10
Number of Transmitter Enables1
Number of Transmitters12
Transmitter Communication TypeRS-422
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count48
FamilyDS89C387
Product Width7.49mm
Product Height2.29mm
Product Length15.88mm
Product TypeBus Line Transceiver


Report a problem
Suggest a product