Line Transmitter 4 Transceiver 16-Pin SOIC N Rail

$3.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.35
10+ $2.99
100+ $2.69
Low Voltage Differtial Signal (LVDS) Driver 0.45 Volt 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
FunctionLine Transmitter
Maximum Supply Current21mA
ESD ProtectionYes
Data Rate155.5Mbps
Data Transmission TopologyPoint-to-Point
Driving Mode3-State
Interface StandardsEIA/TIA-644
Number of Transmitter Enables2
Number of Transmitters4
Transmitter Communication TypeRS-644
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count16
FamilyDS90C031
Product Width3.91mm
Product Height1.45mm
Product Length9.91mm
Product TypeBus Line Transceiver


Report a problem
Suggest a product