Low Voltage Differentiated Signaling Deserializer 28-Pin SSOP-EIAJ Rail

892985

$14.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.65
10+ $13.45
100+ $12.19
Low Voltage Differtial Signal (LVDS) Deserializer 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP-EIAJ
Input TypeCMOS|TTL
Output TypeDeserializer
Transmission Data Rate660Mbps
Number of Drivers10
Number of Elements per Chip1
Number of Receivers1
Differential Input High Threshold Voltage0.05V
Differential Input Low Threshold Voltage-0.05V
Maximum Input Current15uA
Maximum Power Dissipation1270mW
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count28
FamilyDS92LV1224
Product Width5.29mm
Product Height1.8mm
Product Length10.2mm
Product TypeLVDS


Report a problem
Suggest a product