Low Voltage Differentiated Signaling Serdes 0.55 Volt 80-Pin LQFP Tray

$21.05 ea


  • Part no.: 2066193
  • Manufacturer: Texas Instruments
  • Manufacturer no.: DS92LV16TVHG/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $21.05
10+ $19.39
100+ $18.25
Low Voltage Differtial Signal (LVDS) Serdes 0.55 Volt 80-Pin LQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Input TypeCMOS|TTL
Output TypeSerdes
Transmission Data Rate2560Mbps
Number of Drivers1
Number of Elements per Chip1
Number of Receivers16
Differential Input High Threshold Voltage0.1V
Differential Input Low Threshold Voltage-0.1V
Maximum Differential Output Voltage0.55V
Maximum Input Current10uA
Minimum Operating Supply Voltage3.15V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.45V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Pin_Count80
FamilyDS92LV16
Product Width12mm
Product Height1.4mm
Product Length12mm
Product TypeLVDS


Report a problem
Suggest a product