6V 0.1A 0.6W AC/DC Unregulated Linear Center Negative Wall Adapter

$2.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

0.6W AC-to-DC Unregulated Linear Wall Adapter Power Supply

Output: 6 Volts @ 0.1 Amps

Features:

  • Output connector: 2.1mm x 5.5mm center negative female barrel plug
  • Input: 120VAC @ 60Hz
  • Size: 2.4"H x 1.6"W x 1.1"D
  • Weight: 0.0275 lbs.
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)0.1
    Maximum Output Power (W)0.6
    Plug TypeFemale
    PolarityCenter Negative


    Report a problem
    Suggest a product