6W AC-to-DC Regulated Switching Wall Adapter Power Supply

$7.95 ea


  • Part no.: 2172931
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EA1006BU
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

6W AC-to-DC Regulated Switching Wall Adapter Power Supply


Features:

  • Output rating: 9V DC @ 0.66A
  • Output connector (ID x OD): 2.1mm x 5.5mm female center negative plug
  • DC cord length: 6 feet
  • Size: 2.2"H x 1.4"W x 1.0"D
  • Agency approvals: UL/FCC/CEC V
  • Used in the audio industry with foot pedals

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.66
    Maximum Output Power (W)6
    Maximum Input Current (A)0.5
    Output Connector Diameters2.1mm x 5.5mm
    Efficiency (%)73.4
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40


    Report a problem
    Suggest a product