9V AC-to-DC Wall Adapter

$13.95 ea


  • Part no.: 2173124
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EA1030U
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95

AC to DC Switchng Wall Adapter 9 Volts 3 Amps 27 Watts

9 Volts @ 3 Amps

Specifications

  • Output Power (Watts): 27
  • Input: 100-240VAC @ 50-60Hz
  • Connector Gender: Female
  • Connector Polarity: Center Positive
  • Connector Dimensions (mm): 2.1 x 5.5
  • Size (L x W x H) inches: 3.9 x 1.7 x 1.2
  • Case Color: Black
  • Output Cord Length (feet): 6
  • Weight (lbs.): 0.5
  • Agency Approvals: UL, CUL, CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)3
Maximum Output Power (W)27
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Efficiency (%)82
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Product NoteLevel V


Report a problem
Suggest a product