Capacitor Axial 2200 uF 50 Volt 20% 85c 18mm X 33mm

$1.95 ea


  • Part no.: 199479
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA220050H1836-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

2200µF Electrolytic Axial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage (VDC)50
    Tolerance (%)20
    Size18x33mm
    FamilyEA
    TypeElectrolytic
    ConstructionAxial
    Operating Temperature-Max (Cel)85
    MountingThrough Hole


    Report a problem
    Suggest a product