Capacitor Radial 470 uF 100 Volt 20% 85c 16mm X 25mm

$1.09 ea


  • Part no.: 199102
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC470100H1626-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69
500+ $0.55
1000+ $0.49

470µF Electrolytic Radial Capacitor

Features

  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage: 100V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage100VDC
    Size16 x 25mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough hole


    Report a problem
    Suggest a product