Connector DIP Socket Socket 32 Position Solder Straight Through Hole

$0.19 ea


Pricing
# of units Price
10+ $0.19
100+ $0.14
1000+ $0.10
5000+ $0.08
NOTE:
  • Order in multiples of 10

Connector Dip Socket 32 Position Solder Straight Through Hole

Specifications

  • Dual wipe contacts
  • Closed bottom design to prevent wicking
  • Side and end stackable
  • Pin 1 polarized

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    FamilyED
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts32
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance5000MOhm
    Row Spacing15.24mm
    Maximum Contact Resistance20mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating60V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    Product Depth17.78mm
    Product Height5.1mm
    Product Length40.64mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product