Power Transformer Table Top 18 Watt 12VDC @1500 mA Pig Tail

$12.95 ea


  • Part no.: 140880
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EDU120150A2220
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
18-Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Features:
  • Input voltage: 120VAC@60Hz
  • Output voltage: 12VDC
  • Output current: 1.5A
  • Output connector: Stripped and tinned pigtail wires
  • Color: Black
  • Dimensions: 3.1"L x 2.1"W x 1.9"H
  • Cord length (DC/AC): 6' / 6'
  • Weight: 1.5 lbs.
  • Agency approvals: UL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    AC Power CordINCLUDED
    FamilyEDU120150
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeStripped Wires
    Output Connector DiametersStripped & Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEDU120150
    Length (inch)3.1
    Width (inch)2.1
    Height (inch)1.9
    Agency ApprovalsUL
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product