Capacitor 220 uF 35 Volt 20% 10 X 12.5mm Radial 5mm 1290ma 4000 Hour Bulk

$0.25 ea


  • Part no.: 1362089
  • Manufacturer: Panasonic
  • Manufacturer no.: EEU-FM1V221
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Capacitor Aluminum Lytic 220uF 35 Volt 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage35V
Tolerance20%
Size10mm X 12.5mm
TypeElectrolytic
ConstructionRadial
Lifetime4000hr
Ripple Current1290mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial5mm
Product Height12.5mm
Product Diameter10mm
Product TypeCapacitor Aluminum
FamilyFM


Report a problem
Suggest a product