Temperature and Relative Humidity USB Data Logger

$104.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $104.95
5+ $94.95

Temperature and Relative Humidity USB Data Logger


This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100% RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the module into a PC's USB port and using the supplied software. Relative humidity, temperature and dew point (the temperature at which water vapor present in the air begins to condense) data can then be graphed, printed and exported to other applications.

Features:
  • Increased Accuracy Temp/RH USB data logger
  • Configuration software
  • User-selectable alarm thresholds
  • LEDs indicate logger status
  • IP67 protection

  • For software downloads and upgrades, please visit Lascar Electronics

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product