3.5 Digit Digital LED Voltmeter 200 mV Waterproof 0.31" Digit Height

$56.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $56.99
5+ $54.09

Request a Large Quantity Quote

Round Hole Mounting LED Voltmeter

The EM32-1B-LED is a 3 ½ digit LED voltmeter which is designed to be panel mounted in most low and medium volume applications. The meter features 8mm (0.31") digit height, 3 decimal points, auto-polarity, auto-zero, 200mV full scale reading and a low current consumption. This product is designed so no soldering is required. Connection is via screw terminals, and options are selected via jumper links. The module features a round metal bezel, requiring a 32.5mm (1.28") diameter cut-out. It is secured with the nut provided. Protection from the front to IP 67 / NEMA4X standards is achieved by placing the rubber seal between the module and panel during assembly.

Features:
  • 8 mm (0.31") Digit Height
  • 200mVDC Full Scale Reading
  • 50mA @ 5VDC Operation
  • Auto-zero and Auto-polarity
  • Selectable Decimal Points
  • Requires 32.5mm (1.28") Diameter Cut-out
  • IP67 / NEMA 4X Protected

Applications:
  • Panel Mount Instrumentation
  • Process & Control
  • Automotive


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product