CORD PLUG 4 PIN MAL

1771923

$6.45 ea


  • Part no.: 1771923
  • Manufacturer: Switchcraft
  • Manufacturer no.: EN3C4M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.45
10+ $5.95
100+ $5.39
Connector Mini Weather tight Male 4 Position Solder Cup Straight Cable Mount 4 Terminal 1 Port Bulk

Report a problem
Suggest a product
Specification Value
Terminal TypeSOLDER
Contact GenderMALE
Mounting TypeCABLE
Manufacturer SeriesEN3
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionWITH CABLE ASSEMBLY
Coupling TypeTHREADED
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Part Number TypePART
Total Number of Contacts4
Product TypeCIRCULAR CONNECTOR
Backshell TypeSOLID
Environmental CharacteristicsENVIRONMENT RESISTANT


Report a problem
Suggest a product

Related products

$6.95 ea