Connector Mini Weathertight Male 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port Kit

1771982

$5.49 ea


  • Part no.: 1771982
  • Manufacturer: Switchcraft
  • Manufacturer no.: EN3L3MCK
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.49
10+ $5.05
100+ $4.59
Connector Mini Weather tight Male 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port Kit

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Type(Min)i Weathertight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Contact GenderM
Contacts Classification3Signal
Number of Contacts3
Number of Ports1
Number of Terminals3
Strain ReliefYes
Maximum Current Rating7.5A
Maximum Voltage Rating600VAC
MountingCable Mount
PackagingKit
FamilyEN3
Product Length41.27mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product