FPGA CycloneŽ Family 12060 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA

1720245

$81.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $81.85
450+ $75.35
900+ $70.85
NOTE:
  • Order in multiples of 90
Field Programmable Gate Array (FPGA) Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells12060
Device Logic Gates9999
Device Logic Units12060
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os185
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits239616
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEP1C12
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product