FPGA CycloneŽ Family 2910 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 144-Pin TQFP

1720333

$34.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $34.95
10+ $32.15
100+ $30.25
Field Programmable Gate Array (FPGA) Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells2910
Device Logic Gates9999
Device Logic Units2910
Device Number of DLLs/PLLs1
Maximum I/O Performance640Mbps
Maximum Number of User I/Os104
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits59904
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
FamilyEP1C3
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product

Related products