FPGA ACEX┐ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 256-Pin FBGA

1720430

$161.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $161.95
10+ $152.15
100+ $141.45

Request a Large Quantity Quote

Field Programmable Gate Array (FPGA) ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates257000
Device Logic Cells4992
Device Logic Gates100000
Device Logic Units4992
Device Number of DLLs/PLLs1
Maximum Number of User I/Os186
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits49152
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
FamilyEP1K100
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product

Related products