FPGA ACEX┐ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 208-Pin PQFP

1720448

$88.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
144+ $88.15
720+ $82.85
1440+ $76.99
NOTE:
  • Order in multiples of 144
Field Programmable Gate Array (FPGA) ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates257000
Device Logic Cells4992
Device Logic Gates100000
Device Logic Units4992
Device Number of DLLs/PLLs1
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits49152
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
FamilyEP1K100
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product