FPGA ACEX┐ 1K Family 10K Gates 576 Cells 250MHz CMOS Technology 2.5 Volt 100-Pin TQFP

1720464

$38.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $38.35
1350+ $35.35
2700+ $33.25
NOTE:
  • Order in multiples of 270
Field Programmable Gate Array (FPGA) ACEX 1K Family 10K Gates 576 Cells 250MHz 0.22um Technology 2.5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates56000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Device Number of DLLs/PLLs1
Maximum Number of User I/Os66
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits12288
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEP1K10
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeFPGA


Report a problem
Suggest a product