FPGA ACEX┐ 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5 Volt 100-Pin TQFP

1720501

$38.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $38.35
10+ $35.35
100+ $33.25
Field Programmable Gate Array (FPGA) ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates56000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Device Number of DLLs/PLLs1
Maximum Number of User I/Os66
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits12288
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
FamilyEP1K10
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeFPGA


Report a problem
Suggest a product