FPGA ACEX┐ 1K Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5 Volt 144-Pin TQFP

1720544

$63.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.55
10+ $58.55
100+ $55.05
Field Programmable Gate Array (FPGA) ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Device Number of DLLs/PLLs1
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits24576
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEP1K30
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product