FPGA ACEX┐ 1K Family 50K Gates 2880 Cells 200MHz CMOS Technology 2.5 Volt 144-Pin TQFP

1720595

$84.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.05
10+ $78.95
100+ $73.39

Request a Large Quantity Quote

Specification Value
Supplier PackageTQFP
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Device Number of DLLs/PLLs1
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits40960
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
FamilyEP1K50
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product

Related products